Part Details for LP2981AIM5-2.8/NOPB by Texas Instruments
Overview of LP2981AIM5-2.8/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2981AIM5-2.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 2.8V 0.1A SOT23-5 | 13700 |
|
RFQ |
Part Details for LP2981AIM5-2.8/NOPB
LP2981AIM5-2.8/NOPB CAD Models
LP2981AIM5-2.8/NOPB Part Data Attributes
|
LP2981AIM5-2.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981AIM5-2.8/NOPB
Texas Instruments
2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0109% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for LP2981AIM5-2.8/NOPB
This table gives cross-reference parts and alternative options found for LP2981AIM5-2.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981AIM5-2.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2981A-28DBVTG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981A-28DBVTG4 |
LP2981AIM5X-2.8 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981AIM5X-2.8 |
LP2981AIM5X-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981AIM5X-2.8/NOPB |
LP2981A-28DBVRE4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981A-28DBVRE4 |
LP2981A-28DBVTE4 | Single Output LDO, 100mA, Fixed(2.8V), Shutdown, 0.75% Tolerance 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981A-28DBVTE4 |
LP2981A-28DBVR | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981A-28DBVR |
LP2981A-28DBVRG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5-2.8/NOPB vs LP2981A-28DBVRG4 |
LP2981AIM5X-2.8 | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981AIM5-2.8/NOPB vs LP2981AIM5X-2.8 |
LP2981AIM5X-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981AIM5-2.8/NOPB vs LP2981AIM5X-2.8/NOPB |