LP2982AIM5X-2.5
Description: Fixed Positive LDO Regulator, 2.5V, 0.225V Dropout, BIPolar, PDSO5

Overview of LP2982AIM5X-2.5 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LP2982AIM5X-3.0/NOPB Texas Instruments 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125
LP2982AIM5X-5.0/NOPB Texas Instruments 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125
LP2982AIM5X-3.3/NOPB Texas Instruments 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125

CAD Models for LP2982AIM5X-2.5 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2982AIM5X-2.5 by National Semiconductor Corporation

LP2982AIM5X-2.5
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, 5 PIN
Reach Compliance Code
not_compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.225 V
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Line Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.22 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. LP2982AIM5X-2.5
    National Semiconductor Corporation
    Fixed Positive LDO Regulator, 2.5V, 0.225V Dropout, BIPolar, PDSO5
    VS

Alternate Parts for LP2982AIM5X-2.5

This table gives cross-reference parts and alternative options found for LP2982AIM5X-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2982AIM5X-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2982AIM5X-2.5 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2982AIM5X-2.5 vs LP2982AIM5X-2.5
Part Number Description Manufacturer Compare
LP2980AIM5-2.5 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2982AIM5X-2.5 vs LP2980AIM5-2.5
TPS79333DBVREP Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 Texas Instruments LP2982AIM5X-2.5 vs TPS79333DBVREP
TPS76927DBVRG4 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments LP2982AIM5X-2.5 vs TPS76927DBVRG4
LP2985-13DBVR 1.35V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments LP2982AIM5X-2.5 vs LP2985-13DBVR
MIC5206-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN Micrel Inc LP2982AIM5X-2.5 vs MIC5206-2.5BM5
MIC5213-3.6YC5-TR 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LP2982AIM5X-2.5 vs MIC5213-3.6YC5-TR
LP2981IM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2982AIM5X-2.5 vs LP2981IM5-3.8
LP2981A-32DBVT 3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments LP2982AIM5X-2.5 vs LP2981A-32DBVT
IMP2186-2.85JUK/T Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LP2982AIM5X-2.5 vs IMP2186-2.85JUK/T
MIC5203-2.8BM5TR Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc LP2982AIM5X-2.5 vs MIC5203-2.8BM5TR

Related Parts for LP2982AIM5X-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2982AIM5X-2.5 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2982AIM5X-2.5 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP2982AIM5X-2.5 would you like to use for your alert(s)?
  • Please alert me when LP2982AIM5X-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2982AIM5X-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2982AIM5X-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2982AIM5X-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2982AIM5X-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2982AIM5X-2.5 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: