Part Details for LP2985-32YEUR by Texas Instruments
Overview of LP2985-32YEUR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2985-32YEUR
LP2985-32YEUR CAD Models
LP2985-32YEUR Part Data Attributes:
|
LP2985-32YEUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985-32YEUR
Texas Instruments
3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, CSP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA5,3X3,17/10 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.312 mm | |
Line Regulation-Max | 0.0121% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.328 V | |
Output Voltage1-Min | 3.072 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% | |
Width | 1.012 mm |
Alternate Parts for LP2985-32YEUR
This table gives cross-reference parts and alternative options found for LP2985-32YEUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985-32YEUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985-32YZQR | 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 | Texas Instruments | LP2985-32YEUR vs LP2985-32YZQR |
LP2985-32YEQR | IC VREG 3.2 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, CSP-5, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP2985-32YEUR vs LP2985-32YEQR |
LP2985-32YZUR | 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 | Texas Instruments | LP2985-32YEUR vs LP2985-32YZUR |