There are no models available for this part yet.
Overview of LP2985AIM5-5.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2985AIM5-5.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 74 |
|
RFQ | ||||
Bristol Electronics | 44 |
|
RFQ | ||||
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5 | 15 |
|
$2.9260 / $3.9900 | Buy Now | ||
DISTI #
SMC-LP2985AIM5-5.0/NOPB
|
Sensible Micro Corporation | IC, REG LINEAR VOLTAGE 5V 1A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape | 90 |
|
$0.5310 / $0.5753 | RFQ |
CAD Models for LP2985AIM5-5.0/NOPB by National Semiconductor Corporation
Part Data Attributes for LP2985AIM5-5.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.575 V
|
Dropout Voltage1-Nom
|
0.28 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Line Regulation-Max
|
0.016%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.175 V
|
Output Voltage1-Min
|
4.825 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
1.6 mm
|
Alternate Parts for LP2985AIM5-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP2985AIM5-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIM5-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985IM5X-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-5.0/NOPB vs LP2985IM5X-5.0/NOPB |
LP2985IM5-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-5.0/NOPB vs LP2985IM5-5.0 |
MIC5205-5.0YM5T&R | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LP2985AIM5-5.0/NOPB vs MIC5205-5.0YM5T&R |
LP2985AIM5X-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-5.0/NOPB vs LP2985AIM5X-5.0 |
SPX5205M5-5-0-L/TR | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Exar Corporation | LP2985AIM5-5.0/NOPB vs SPX5205M5-5-0-L/TR |
LP2985IM5-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-5.0/NOPB vs LP2985IM5-5.0/NOPB |
LP2985AIM5-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-5.0/NOPB vs LP2985AIM5-5.0 |
Related Parts for LP2985AIM5-5.0/NOPB
-
LP2992AIM5-2.5/NOPBLinear Regulator ICs
-
ATMEGA88A-MUMicrocontrollers
-
TPS23751PWPRSwitching Regulator or Controllers
-
LM5069MM-1/NOPBPower Management Circuits
-
ADUM1412BRWZ-RLOther Analog ICs
-
LT6108IDCB-2#TRMPBFOperational Amplifiers
-
BUK9880-55APower Field-Effect Transistors
-
LTC2208IUP#TRPBFAnalog to Digital Converters
-
RT9728AHGQWPeripheral Drivers