Part Details for LP2985AIM5X-6.1/NOPB by Texas Instruments
Results Overview of LP2985AIM5X-6.1/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2985AIM5X-6.1/NOPB Information
LP2985AIM5X-6.1/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2985AIM5X-6.1/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 6.1V, 0.575V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$0.6011 / $0.9695 | Buy Now |
|
DISTI #
LP2985AIM5X6.1NOPB
|
TME | IC: voltage regulator, LDO,fixed, 6.1V, 0.15A, SOT23-5, SMD, ±1% Min Qty: 1 | 0 |
|
$1.3200 / $2.2200 | RFQ |
|
|
LCSC | 45dB(1kHz) Positive Fixed 6.1V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 10 |
|
$2.0830 / $2.2022 | Buy Now |
US Tariff Estimator: LP2985AIM5X-6.1/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP2985AIM5X-6.1/NOPB
LP2985AIM5X-6.1/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2985AIM5X-6.1/NOPB Part Data Attributes
|
|
LP2985AIM5X-6.1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985AIM5X-6.1/NOPB
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.575 V | |
| Dropout Voltage1-Nom | 0.28 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 6.8885 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0173728% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 6.3135 V | |
| Output Voltage1-Min | 5.8865 V | |
| Output Voltage1-Nom | 6.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 1.6 Mm |
Alternate Parts for LP2985AIM5X-6.1/NOPB
This table gives cross-reference parts and alternative options found for LP2985AIM5X-6.1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIM5X-6.1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2985AIM5X-6.1 | Texas Instruments | Check for Price | 6.1V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | LP2985AIM5X-6.1/NOPB vs LP2985AIM5X-6.1 |
LP2985AIM5X-6.1/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP2985 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The minimum input voltage required for the LP2985 to function is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LP2985 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability. Thermal management is crucial in high-temperature environments.
-
The output voltage of the LP2985 can be calculated using the formula: Vout = (R1 / R2) * (Vref), where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.24V).