Part Details for LP2987AIMX-5.0 by Texas Instruments
Overview of LP2987AIMX-5.0 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP2987AIMX-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG LDO 5V 0.2A 8SOIC | 1677 |
|
RFQ |
Part Details for LP2987AIMX-5.0
LP2987AIMX-5.0 CAD Models
LP2987AIMX-5.0 Part Data Attributes
|
LP2987AIMX-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2987AIMX-5.0
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.09 V | |
Output Voltage1-Min | 4.91 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.9 mm |
Alternate Parts for LP2987AIMX-5.0
This table gives cross-reference parts and alternative options found for LP2987AIMX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2987AIMX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2987AIMX-5.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2987AIMX-5.0 vs LP2987AIMX-5.0/NOPB |
LP2987AIMX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIMX-5.0 vs LP2987AIMX-5.0 |
LP2987AIM-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2987AIMX-5.0 vs LP2987AIM-5.0 |
LP2987IM-5.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2987AIMX-5.0 vs LP2987IM-5.0/NOPB |
LP2987IMX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIMX-5.0 vs LP2987IMX-5.0/NOPB |
LP2987AIM-5.0/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2987AIMX-5.0 vs LP2987AIM-5.0/NOPB |
LP2987AIM-5.0 | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LP2987AIMX-5.0 vs LP2987AIM-5.0 |
LP2987IM-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIMX-5.0 vs LP2987IM-5.0 |
LP2987IMX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2987AIMX-5.0 vs LP2987IMX-5.0 |
LP2987IMX-5.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2987AIMX-5.0 vs LP2987IMX-5.0/NOPB |