Part Details for LP2989AILDX-1.8 by Texas Instruments
Overview of LP2989AILDX-1.8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2989AILDX-1.8
LP2989AILDX-1.8 CAD Models
LP2989AILDX-1.8 Part Data Attributes
|
LP2989AILDX-1.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2989AILDX-1.8
Texas Instruments
1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 4 mm |
Alternate Parts for LP2989AILDX-1.8
This table gives cross-reference parts and alternative options found for LP2989AILDX-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2989AILDX-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2989AILD-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8 | Texas Instruments | LP2989AILDX-1.8 vs LP2989AILD-1.8 |
LP2989AILD-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AILDX-1.8 vs LP2989AILD-1.8/NOPB |
LP2989AILD-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AILDX-1.8 vs LP2989AILD-1.8 |
LP2989AILDX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AILDX-1.8 vs LP2989AILDX-1.8/NOPB |
LP2989AILDX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AILDX-1.8 vs LP2989AILDX-1.8 |
LP2989AILD-1.8/NOPB | Micropower 500 mA Low Noise Low-Dropout Regulator for Applications with Output Voltages < 2V 8-WSON -40 to 125 | Texas Instruments | LP2989AILDX-1.8 vs LP2989AILD-1.8/NOPB |