Part Details for LP2996LQ by Texas Instruments
Results Overview of LP2996LQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2996LQ Information
LP2996LQ by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2996LQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP2996LQTR-ND
|
DigiKey | IC DDR TERMINATION REG 16WQFN Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8657 / $0.9342 | Buy Now |
|
|
Chip Stock | DDR Termination Regulator 16-WQFN 0 to 125 | 11200 |
|
RFQ |
US Tariff Estimator: LP2996LQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2996LQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2996LQ Part Data Attributes
|
|
LP2996LQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2996LQ
Texas Instruments
DDR TERMINATION REGULATOR, 1 Output, PQCC16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Wqfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Regulator Type | Ddr Termination Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 4 Mm |