| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2996MX/NOPB | Texas Instruments | $0.6594 | DDR TERMINATION REGULATOR, 1 Output, PDSO8 | LP2996M vs LP2996MX/NOPB |
| LP2996MX | Texas Instruments | Check for Price | DDR TERMINATION REGULATOR, 1 Output, PDSO8 | LP2996M vs LP2996MX |
Part Details for LP2996M by Texas Instruments
Results Overview of LP2996M by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2996M Information
LP2996M by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2996M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85998480
|
Verical | DDR Termination Regulator 2.2V to 5.5V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1401 | Americas - 16625 |
|
$1.2400 / $2.0000 | Buy Now |
|
|
Rochester Electronics | 1 Output, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16625 |
|
$0.9920 / $1.6000 | Buy Now |
|
DISTI #
85998480
|
Verical | DDR Termination Regulator 2.2V to 5.5V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1401 | Americas - 16625 |
|
$1.2400 / $2.0000 | Buy Now |
|
DISTI #
85998480
|
Verical | DDR Termination Regulator 2.2V to 5.5V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1401 | Americas - 16625 |
|
$1.2400 / $2.0000 | Buy Now |
US Tariff Estimator: LP2996M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2996M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2996M Part Data Attributes
|
|
LP2996M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2996M
Texas Instruments
DDR TERMINATION REGULATOR, 1 Output, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Min | 0.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Regulator Type | Ddr Termination Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LP2996M
This table gives cross-reference parts and alternative options found for LP2996M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2996M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP2996M Frequently Asked Questions (FAQ)
-
The LP2996M can handle input voltages up to 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device and use a solid ground plane to reduce noise.
-
The LP2996M can operate with input voltages as low as 2.5V, but the output voltage regulation may not be as accurate at lower input voltages.
-
The LP2996M is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating and ensure reliable operation.
-
The output voltage of the LP2996M is set by the resistive divider network connected to the FB pin. Use the formula: Vout = 1.25V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.