| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2996MX/NOPB | Texas Instruments | $0.6594 | DDR TERMINATION REGULATOR, 1 Output, PDSO8 | LP2996MX vs LP2996MX/NOPB |
| LP2996M | Texas Instruments | Check for Price | DDR TERMINATION REGULATOR, 1 Output, PDSO8 | LP2996MX vs LP2996M |
Part Details for LP2996MX by Texas Instruments
Results Overview of LP2996MX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2996MX Information
LP2996MX by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2996MX/NOPB | Texas Instruments | 1.5A DDR termination regulator with shutdown pin for DDR2 8-SOIC 0 to 125 |
Price & Stock for LP2996MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REGULATOR DDR TERM 8-SOIC | 20530 |
|
$0.4888 / $0.7331 | Buy Now |
US Tariff Estimator: LP2996MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2996MX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2996MX Part Data Attributes
|
|
LP2996MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2996MX
Texas Instruments
DDR TERMINATION REGULATOR, 1 Output, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Regulator Type | Ddr Termination Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LP2996MX
This table gives cross-reference parts and alternative options found for LP2996MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2996MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP2996MX Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 6.3V. A larger capacitor can be used to improve noise rejection and transient response.
-
To ensure stability, use a minimum output capacitor of 2.2uF with an ESR (Equivalent Series Resistance) of 0.1Ω to 10Ω. Additionally, place the output capacitor close to the regulator and use a low-ESR capacitor to minimize oscillations.
-
The maximum dropout voltage for LP2996MX is 1.2V. This means that the input voltage must be at least 1.2V higher than the output voltage to ensure proper regulation.
-
Yes, LP2996MX is rated for operation up to 125°C. However, the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to prevent overheating.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT + (VIN x IGND). Where VIN is the input voltage, VOUT is the output voltage, IOUT is the output current, and IGND is the ground current.