| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2998MA | National Semiconductor Corporation | Check for Price | DDR TERMINATION REGULATOR, PDSO8 | LP2998MAX vs LP2998MA |
| LP2998MAE | Texas Instruments | Check for Price | DDR TERMINATION REGULATOR, PDSO8 | LP2998MAX vs LP2998MAE |
Part Details for LP2998MAX by Texas Instruments
Results Overview of LP2998MAX by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2998MAX Information
LP2998MAX by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2998MAX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SOIC-8 Power Management - Specialized ROHS | 147000 |
|
RFQ | |
|
|
Vyrian | Terminator, 1-Line, PDSO8 | 4817 |
|
RFQ | |
|
|
Win Source Electronics | LP2998 DDR-I and DDR-II Termination Regulator | 134500 |
|
$1.1971 / $1.7956 | Buy Now |
US Tariff Estimator: LP2998MAX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2998MAX Part Data Attributes
|
|
LP2998MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2998MAX
Texas Instruments
DDR TERMINATION REGULATOR, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Regulator Type | Ddr Termination Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LP2998MAX
This table gives cross-reference parts and alternative options found for LP2998MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2998MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.