Part Details for LP3-R3F322W by OTTO Engineering Inc
Results Overview of LP3-R3F322W by OTTO Engineering Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3-R3F322W Information
LP3-R3F322W by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LP3-R3F322W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
999-LP3-R3F322W
|
Mouser Electronics | Pushbutton Switches Raised Dome SPDT 6V Amber LED RoHS: Compliant | 10 |
|
$36.9000 / $52.2300 | Buy Now |
|
DISTI #
999-LP3-R3F322W
|
Mouser Electronics | Pushbutton Switches Raised Dome SPDT 6V Amber LED RoHS: Compliant | 10 |
|
$36.9000 / $52.2300 | Buy Now |
|
|
Onlinecomponents.com | Illuminated, Sealed, Momentary Action Pushbutton Switch COO: United States RoHS: Compliant | 0 |
|
$31.3000 / $46.8600 | Buy Now |
|
DISTI #
000000000001594945
|
Sager | ILLUMINATED, SEALED, MOMENTARY ACTION PUSHBUTTON SWITCH Min Qty: 1 | 0 |
|
$30.9000 / $46.8600 | Buy Now |
|
|
Neutron USA | Pushbutton Switches Raised Dome SPDT 6V Amber LED | 10 |
|
$104.9900 | Buy Now |
US Tariff Estimator: LP3-R3F322W by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP3-R3F322W
LP3-R3F322W Part Data Attributes
|
|
LP3-R3F322W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP3-R3F322W
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.31 | |
| Actuator Color | White | |
| Actuator Length | 0.51 Inch | |
| Actuator Material | Polyethylene | |
| Actuator Travel | 2.032 Mm | |
| Actuator Type | Raised Dome | |
| Body Color | Black | |
| Body Height | 18.719 Mm | |
| Body Length or Diameter | 14.3 Mm | |
| Bushing Diameter | 0.625 Inch | |
| Bushing Length | 0.44 Inch | |
| Bushing Type | 5/8-24 | |
| Contact (AC) Max Rating R Load | 5a@115vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Resistance | 0.025 MΩ | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1000vac V | |
| Electrical Life | 25000 Cycle(S) | |
| Housing Material | Aluminum Alloy | |
| Illumination | Green Led | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 13.345 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip68s | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Pushbutton Switch | |
| Terminal Length | 0.38 Inch | |
| Termination Type | Quick Connect |