| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP3-R5A122W | OTTO Engineering Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded | LP3-R5A321W vs LP3-R5A122W |
| LP3-R5A221W | OTTO Engineering Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded | LP3-R5A321W vs LP3-R5A221W |
| LP3-R5A322W | OTTO Engineering Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded | LP3-R5A321W vs LP3-R5A322W |
Part Details for LP3-R5A321W by OTTO Engineering Inc
Results Overview of LP3-R5A321W by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3-R5A321W Information
LP3-R5A321W by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: LP3-R5A321W by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP3-R5A321W Part Data Attributes
|
|
LP3-R5A321W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP3-R5A321W
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.31 | |
| Actuator Length | 0.512 Inch | |
| Actuator Type | Raised Dome | |
| Additional Feature | Low Level Contact Ratings: 0.01 A At 0.03 V | |
| Body Height | 29.9 Mm | |
| Body Length or Diameter | 14.48 Mm | |
| Bushing Diameter | 0.625 Inch | |
| Bushing Length | 0.44 Inch | |
| Bushing Type | 0.625-24 | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| Illumination | Red Led | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount-Threaded | |
| Operating Force-Max | 17.79 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip68 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Pushbutton Switch | |
| Terminal Finish | Gold | |
| Termination Type | Quick Connect |
Alternate Parts for LP3-R5A321W
This table gives cross-reference parts and alternative options found for LP3-R5A321W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-R5A321W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.