Part Details for LP311PSRE4 by Rochester Electronics LLC
Overview of LP311PSRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP311PSRE4
LP311PSRE4 CAD Models
LP311PSRE4 Part Data Attributes:
|
LP311PSRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LP311PSRE4
Rochester Electronics LLC
Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.2 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 1200 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LP311PSRE4
This table gives cross-reference parts and alternative options found for LP311PSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP311PSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311D | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LP311PSRE4 vs LM311D |
LP311DRG4 | Low-power strobed differential comparator 8-SOIC 0 to 70 | Texas Instruments | LP311PSRE4 vs LP311DRG4 |
LM311DRE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LP311PSRE4 vs LM311DRE4 |
LM311D | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8 | NXP Semiconductors | LP311PSRE4 vs LM311D |
LM311BD | IC COMPARATOR, 10000 uV OFFSET-MAX, 500 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8, Comparator | NXP Semiconductors | LP311PSRE4 vs LM311BD |
KA311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | LP311PSRE4 vs KA311D |
LP111FK | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | LP311PSRE4 vs LP111FK |
LM311M | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LP311PSRE4 vs LM311M |
LP111JG | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LP311PSRE4 vs LP111JG |
LM311DR | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LP311PSRE4 vs LM311DR |