| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP324MX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 | LP324M vs LP324MX/NOPB |
Part Details for LP324M by Texas Instruments
Results Overview of LP324M by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP324M Information
LP324M by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP324MTX/NOPB | Texas Instruments | Micropower Quad Operational Amplifier 14-TSSOP 0 to 70 | |
| LP324M/NOPB | Texas Instruments | Micropower Quad Operational Amplifier 14-SOIC 0 to 70 | |
| LP324MX/NOPB | Texas Instruments | Micropower Quad Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for LP324M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36337-5-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 715 Container: Tube |
0 Tube |
|
$0.5508 | Buy Now |
|
DISTI #
87489423
|
Verical | Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin SOIC Tube RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 1101 | Americas - 690 |
|
$0.4105 / $0.5959 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 690 |
|
$0.3284 / $0.5297 | Buy Now |
|
DISTI #
87489423
|
Verical | Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin SOIC Tube RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 1101 | Americas - 690 |
|
$0.4105 / $0.5959 | Buy Now |
|
DISTI #
87489423
|
Verical | Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin SOIC Tube RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 1101 | Americas - 690 |
|
$0.4105 / $0.5959 | Buy Now |
|
|
Chip Stock | LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC | 125 |
|
RFQ | |
|
|
Greenchips | Date Code: N/A | 884 |
|
$0.2976 / $0.3636 | Buy Now |
|
|
Win Source Electronics | LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC | 9570 |
|
$0.7157 / $1.0734 | Buy Now |
US Tariff Estimator: LP324M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP324M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP324M Part Data Attributes
|
|
LP324M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP324M
Texas Instruments
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 50000 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LP324M
This table gives cross-reference parts and alternative options found for LP324M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP324M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP324M Frequently Asked Questions (FAQ)
-
The maximum power dissipation of LP324M is 670mW when the device is operated at a junction temperature of 150°C and a free-air temperature of 25°C.
-
To ensure stability in the LP324M op-amp, it is recommended to use a bypass capacitor of 0.1μF to 1μF between the VCC pin and the GND pin, and to minimize the length of the input traces to reduce noise and oscillations.
-
While LP324M can be used as a comparator, it is not recommended due to its limited slew rate and bandwidth. Texas Instruments recommends using a dedicated comparator like the LM339 or LM2901 for comparator applications.
-
The input impedance of LP324M is typically around 1MΩ, but it can vary depending on the specific application and operating conditions.
-
LP324M is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the device at higher temperatures, consider using a more temperature-stable op-amp like the OPA333 or OPA4340.