Part Details for LP324N by Texas Instruments
Results Overview of LP324N by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP324N Information
LP324N by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP324N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17954-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Container: Tube |
1007 Tube |
|
$0.5001 / $1.0700 | Buy Now |
|
DISTI #
85999755
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 1001 | Americas - 30275 |
|
$0.3764 / $0.5463 | Buy Now |
|
DISTI #
595-LP324N
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-Low-Power Quad Oper Amplifier A 59 A 595-LP324DR RoHS: Compliant | 2811 |
|
$0.4920 / $1.0700 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 100kHz 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 30275 |
|
$0.3011 / $0.4856 | Buy Now |
|
DISTI #
85999755
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 1001 | Americas - 30275 |
|
$0.3764 / $0.5463 | Buy Now |
|
DISTI #
85999755
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 1001 | Americas - 30275 |
|
$0.3764 / $0.5463 | Buy Now |
US Tariff Estimator: LP324N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP324N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP324N Part Data Attributes
|
|
LP324N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP324N
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.049 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 7.62 Mm |
LP324N Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LP324N is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the LP324N can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF) between the output and the inverting input.
-
The input impedance of the LP324N is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
The LP324N is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in extreme temperatures, consider using a more specialized op-amp designed for high-temperature applications.