| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP324PWR | Texas Instruments | $0.2565 | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 | LP324PW vs LP324PWR |
| LP324PWE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 | LP324PW vs LP324PWE4 |
Part Details for LP324PW by Texas Instruments
Results Overview of LP324PW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP324PW Information
LP324PW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP324PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LP324PW-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Tube |
79 Tube |
|
$0.8500 / $1.1800 | Buy Now |
|
DISTI #
85999237
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 0501 | Americas - 1700 |
|
$0.7434 / $0.8956 | Buy Now |
|
DISTI #
85990700
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 419 Package Multiple: 1 | Americas - 1440 |
|
$0.7434 / $0.8956 | Buy Now |
|
DISTI #
90936699
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 0701 | Americas - 450 |
|
$0.8956 | Buy Now |
|
|
Rochester Electronics | LP324 Ultra-Low-Power Quadruple Operational Amplifiers RoHS: Compliant Status: Obsolete Min Qty: 1 | 3590 |
|
$0.4442 / $0.7165 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 | 3940 |
|
RFQ |
US Tariff Estimator: LP324PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP324PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP324PW Part Data Attributes
|
|
LP324PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP324PW
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for LP324PW
This table gives cross-reference parts and alternative options found for LP324PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP324PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP324PW Frequently Asked Questions (FAQ)
-
The maximum power dissipation of LP324PW is 670mW when mounted on a standard JEDEC 51-7 four-layer board.
-
To ensure stability, a 10nF to 100nF capacitor should be connected between the BYPASS pin and the GND pin, and the layout should be designed to minimize parasitic capacitance and inductance.
-
Yes, LP324PW is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C. Thermal derating is required for operation above 85°C.
-
To reduce noise, use a low-ESR capacitor (e.g., ceramic or film) for power supply decoupling, keep the input and output traces short and away from noise sources, and use a ground plane to reduce electromagnetic interference.
-
Yes, LP324PW has a high slew rate and bandwidth, making it suitable for audio applications. However, it may not be the best choice for high-fidelity audio due to its relatively high noise floor and distortion.