| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM339DR2G | onsemi | $0.2067 | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339DR2G |
| LM339MX | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339MX |
| LM339MX | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339MX |
| LM339M | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339M |
| LM339DRE4 | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339DRE4 |
| LM339DR2 | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339DR2 |
| LM239D | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM239D |
| LM339DG | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339DG |
| LP2901DRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LP2901DRG4 |
| LM339D | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP339DR vs LM339D |
Part Details for LP339DR by Texas Instruments
Results Overview of LP339DR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP339DR Information
LP339DR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP339DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14609-6-ND
|
DigiKey | IC COMPARATOR 4CH 14-SOIC Min Qty: 1 Container: Digi-Reel |
9015 Digi-Reel® |
|
$0.2570 / $0.5500 | Buy Now |
|
DISTI #
296-14609-1-ND
|
DigiKey | IC COMPARATOR 4CH 14-SOIC Min Qty: 1 Container: Cut Tape |
8715 Cut Tape |
|
$0.2570 / $0.5500 | Buy Now |
|
DISTI #
296-14609-2-ND
|
DigiKey | IC COMPARATOR 4CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
7215 Tape & Reel |
|
$0.2274 / $0.2457 | Buy Now |
|
DISTI #
595-LP339DR
|
Mouser Electronics | Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D RoHS: Compliant | 3706 |
|
$0.2370 / $0.5500 | Buy Now |
|
|
Bristol Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R | 7510 |
|
RFQ | |
|
DISTI #
LP339DR
|
TME | IC: comparator, low-power, Cmp: 4, 8us, 3÷30V, SMT, SO14, reel,tape Min Qty: 2500 | 0 |
|
$0.2360 | RFQ |
|
|
ComSIT USA | LOW-POWER QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2891 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP14 | 1128 |
|
RFQ | |
|
|
Win Source Electronics | IC QUAD LP DIFF COMPARATR 14SOIC | 2140 |
|
$0.2205 / $0.3307 | Buy Now |
US Tariff Estimator: LP339DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP339DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP339DR Part Data Attributes
|
|
LP339DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP339DR
Texas Instruments
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LP339DR
This table gives cross-reference parts and alternative options found for LP339DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP339DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP339DR Frequently Asked Questions (FAQ)
-
The LP339DR can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
The LP339DR can operate with an input voltage as low as 3.5V, but the recommended minimum input voltage is 4.5V for optimal performance.
-
The LP339DR is designed for low-current applications (up to 150mA). For high-current applications, consider using a different device or adding an external transistor to boost the current capability.
-
The output voltage of the LP339DR is determined by the resistive divider network (R1 and R2) connected to the ADJ pin. Use the formula: Vout = (1 + R2/R1) x Vref, where Vref is the internal reference voltage (1.24V).