| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP3470M5-2.63/NOPB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO5 | LP3470IM5-2.63 vs LP3470M5-2.63/NOPB |
| LP3470IM5X-2.63/NOPB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO5 | LP3470IM5-2.63 vs LP3470IM5X-2.63/NOPB |
| LP3470IM5X-2.63 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO5 | LP3470IM5-2.63 vs LP3470IM5X-2.63 |
| LP3470M5X-2.63 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO5 | LP3470IM5-2.63 vs LP3470M5X-2.63 |
| LP3470M5X-2.63/NOPB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO5 | LP3470IM5-2.63 vs LP3470M5X-2.63/NOPB |
Part Details for LP3470IM5-2.63 by Texas Instruments
Results Overview of LP3470IM5-2.63 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3470IM5-2.63 Information
LP3470IM5-2.63 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3470IM5-2.63
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP3470IM5-2.63TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9654 / $1.0402 | Buy Now |
US Tariff Estimator: LP3470IM5-2.63 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP3470IM5-2.63 Part Data Attributes
|
|
LP3470IM5-2.63
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3470IM5-2.63
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.63v | |
| Width | 1.6 Mm |
Alternate Parts for LP3470IM5-2.63
This table gives cross-reference parts and alternative options found for LP3470IM5-2.63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3470IM5-2.63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP3470IM5-2.63 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help reduce input voltage ripple and improve stability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (e.g., 2.2uF to 10uF), and add a small ceramic capacitor (e.g., 100nF) between the VIN and GND pins to filter out high-frequency noise.
-
The maximum output current is 500mA, but it's recommended to derate the output current based on the ambient temperature and input voltage to ensure reliable operation.
-
The LP3470IM5-2.63 is rated for operation up to 125°C, but the output current and voltage regulation may degrade at higher temperatures. It's essential to consider the thermal design and derate the output current accordingly.
-
The power dissipation can be calculated using the formula: Pd = (VIN - VOUT) x IOUT + (VIN x IQ), where IQ is the quiescent current. Make sure to consider the thermal resistance and junction temperature to ensure reliable operation.