Part Details for LP3470IM5-4.00 by Texas Instruments
Overview of LP3470IM5-4.00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3470IM5-4.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Voltage Supervisor With Programmable Delay | IC CIRCUIT RESET PWR-ON SOT23-5 | 4760 |
|
RFQ |
Part Details for LP3470IM5-4.00
LP3470IM5-4.00 CAD Models
LP3470IM5-4.00 Part Data Attributes:
|
LP3470IM5-4.00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3470IM5-4.00
Texas Instruments
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for LP3470IM5-4.00
This table gives cross-reference parts and alternative options found for LP3470IM5-4.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3470IM5-4.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3470IM5X-4.00/NOPB | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | Texas Instruments | LP3470IM5-4.00 vs LP3470IM5X-4.00/NOPB |
LP3470IM5-4.00/NOPB | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | Texas Instruments | LP3470IM5-4.00 vs LP3470IM5-4.00/NOPB |
LP3470M5-4.00/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-4.00 vs LP3470M5-4.00/NOPB |
LP3470IM5X-4.00/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-4.00 vs LP3470IM5X-4.00/NOPB |
LP3470M5X-4.00/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-4.00 vs LP3470M5X-4.00/NOPB |
LP3470M5X-4.00/NOPB | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0 | Texas Instruments | LP3470IM5-4.00 vs LP3470M5X-4.00/NOPB |
LP3470M5-4.00 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-4.00 vs LP3470M5-4.00 |
LP3470IM5-4.00/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-4.00 vs LP3470IM5-4.00/NOPB |
LP3470IM5X-4.00 | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | Texas Instruments | LP3470IM5-4.00 vs LP3470IM5X-4.00 |