Power Circuits
LP3875EMPX-1.8
Description: 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN

Overview of LP3875EMPX-1.8 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LP3875EMPX-1.8 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3875EMPX-1.8 by Texas Instruments

LP3875EMPX-1.8
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.55 V
Input Voltage-Max
7 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
Length
6.5 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
3.56 mm
Want to compare parts?
  1. LP3875EMPX-1.8
    Texas Instruments
    1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN
    VS

Alternate Parts for LP3875EMPX-1.8

This table gives cross-reference parts and alternative options found for LP3875EMPX-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3875EMPX-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3875EMPX-1.8/NOPB 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN Texas Instruments LP3875EMPX-1.8 vs LP3875EMPX-1.8/NOPB
LP3875EMP-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3875EMPX-1.8 vs LP3875EMP-1.8/NOPB
LP3875EMP-1.8/NOPB 1.5-A, 7-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 Texas Instruments LP3875EMPX-1.8 vs LP3875EMP-1.8/NOPB
LP3875EMP-1.8 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN Texas Instruments LP3875EMPX-1.8 vs LP3875EMP-1.8
LP3875EMPX-1.8 Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO5 National Semiconductor Corporation LP3875EMPX-1.8 vs LP3875EMPX-1.8
LP3875EMP-1.8 IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3875EMPX-1.8 vs LP3875EMP-1.8
Part Number Description Manufacturer Compare
LP3872EMP-1.8/NOPB 1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125 Texas Instruments LP3875EMPX-1.8 vs LP3872EMP-1.8/NOPB
LP3872EMP-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3875EMPX-1.8 vs LP3872EMP-1.8/NOPB
LP3875EMPX-1.8 Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO5 National Semiconductor Corporation LP3875EMPX-1.8 vs LP3875EMPX-1.8
LP3872EMPX-1.8 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN Texas Instruments LP3875EMPX-1.8 vs LP3872EMPX-1.8
LP3875EMPX-1.8/NOPB 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN Texas Instruments LP3875EMPX-1.8 vs LP3875EMPX-1.8/NOPB
LP3875EMP-1.8/NOPB 1.5-A, 7-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 Texas Instruments LP3875EMPX-1.8 vs LP3875EMP-1.8/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3875EMPX-1.8 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3875EMPX-1.8 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3875EMPX-1.8 would you like to use for your alert(s)?
  • Please alert me when LP3875EMPX-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3875EMPX-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3875EMPX-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3875EMPX-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3875EMPX-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3875EMPX-1.8 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: