There are no models available for this part yet.
Overview of LP38841MR-ADJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38841MRX-ADJ/NOPB | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125 | |
LP38841MR-ADJ/NOPB | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LP38841MR-ADJ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 80 |
|
$3.5165 / $5.7024 | Buy Now |
CAD Models for LP38841MR-ADJ by National Semiconductor Corporation
Part Data Attributes for LP38841MR-ADJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.205 V
|
Dropout Voltage1-Nom
|
0.075 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.93 mm
|
Load Regulation-Max(%)
|
1%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
1.5 V
|
Output Voltage1-Min
|
0.56 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.68 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.94 mm
|
Alternate Parts for LP38841MR-ADJ
This table gives cross-reference parts and alternative options found for LP38841MR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38841MR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38841MR-ADJ/NOPB | IC VREG 0.56 V-1.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38841MR-ADJ vs LP38841MR-ADJ/NOPB |
LP38841MRX-ADJ | IC VREG 0.56 V-1.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205 V DROPOUT, PDSO8, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38841MR-ADJ vs LP38841MRX-ADJ |
Related Parts for LP38841MR-ADJ
-
LP3853ES-3.3Linear Regulator ICs
-
LP3906SQ-FXPISwitching Regulator or Controllers
-
LP3470IM5X-3.65Power Management Circuits
-
LNK6776KOther Analog ICs
-
LP324NE4Operational Amplifiers
-
LND150N3Small Signal Field-Effect Transistors
-
LP2950ACZ-3.3Other Regulators
-
LN338GPHVisible LEDs
-
LM35DZTemperature Sensors