-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RGB/White/Blue 8-LED Fun Light driver 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3944ISQ/NOPBCT-ND
|
DigiKey | IC LED DRIVER PS I2C 25MA 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17905 In Stock |
|
$1.0688 / $2.4300 | Buy Now |
DISTI #
926-LP3944ISQ/NOPB
|
Mouser Electronics | LED Lighting Drivers RGB/White/Blue 8-LED Fun Light driver 24-WQFN -40 to 85 RoHS: Compliant | 853 |
|
$1.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER RGB 24-LLP | 58126 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER PS DIM 25MA 24WQFN | 7600 |
|
RFQ | |
|
LCSC | WQFN-24-EP(4x4) LED Drivers ROHS | 90 |
|
$0.9919 / $1.9997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3944ISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3944ISQ/NOPB
Texas Instruments
RGB/White/Blue 8-LED Fun Light driver 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LP3944ISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3944ISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3944ISQX | LED DISPLAY DRIVER, QCC24 | Texas Instruments | LP3944ISQ/NOPB vs LP3944ISQX |
LP3944ISQX | IC LED DISPLAY DRIVER, QCC24, Display Driver | National Semiconductor Corporation | LP3944ISQ/NOPB vs LP3944ISQX |
LP3944ISQ | IC LED DISPLAY DRIVER, QCC24, Display Driver | National Semiconductor Corporation | LP3944ISQ/NOPB vs LP3944ISQ |