LP3985IBL-285
Description: Fixed Positive LDO Regulator, 2.85V, 0.1V Dropout, CMOS, PBGA5

Overview of LP3985IBL-285 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LP3985IBL-285 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3985IBL-285 by National Semiconductor Corporation

LP3985IBL-285
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.995 MM HEIGHT, MICRO, SMD-5
Reach Compliance Code
not_compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PBGA-B5
JESD-609 Code
e0
Length
1.463 mm
Line Regulation-Max
0.0075%
Load Regulation-Max
0.0085%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.9355 V
Output Voltage1-Min
2.7645 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA5,3X3,17/10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.095 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
Width
1.006 mm
Want to compare parts?
  1. LP3985IBL-285
    National Semiconductor Corporation
    Fixed Positive LDO Regulator, 2.85V, 0.1V Dropout, CMOS, PBGA5
    VS

Alternate Parts for LP3985IBL-285

This table gives cross-reference parts and alternative options found for LP3985IBL-285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IBL-285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3985IBLX-285/NOPB 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 Texas Instruments LP3985IBL-285 vs LP3985IBLX-285/NOPB
LP3985IBLX-285 Fixed Positive LDO Regulator, 2.85V, 0.1V Dropout, CMOS, PBGA5 National Semiconductor Corporation LP3985IBL-285 vs LP3985IBLX-285
LP3985IBLX-285 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 Texas Instruments LP3985IBL-285 vs LP3985IBLX-285
Part Number Description Manufacturer Compare
LD2980ABM40TR 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LP3985IBL-285 vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc LP3985IBL-285 vs ADP1712AUJZ-0.95R7
LP2985-20YEUR 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 Texas Instruments LP3985IBL-285 vs LP2985-20YEUR
IMP2185-3.0JUK/T Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LP3985IBL-285 vs IMP2185-3.0JUK/T
TPS73025DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP3985IBL-285 vs TPS73025DBVR
MAX8877EZK41-T Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products LP3985IBL-285 vs MAX8877EZK41-T
LP2985AIBPX-2.4 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments LP3985IBL-285 vs LP2985AIBPX-2.4
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP3985IBL-285 vs LP2980AIM5-3.8
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LP3985IBL-285 vs MIC5213-3.3YC5
LP2980IM5X-3.1 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3985IBL-285 vs LP2980IM5X-3.1

Related Parts for LP3985IBL-285

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3985IBL-285 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3985IBL-285 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP3985IBL-285 would you like to use for your alert(s)?
  • Please alert me when LP3985IBL-285 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3985IBL-285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3985IBL-285 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3985IBL-285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3985IBL-285.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3985IBL-285 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: