LP3986BL-285285
Description: DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8

Overview of LP3986BL-285285 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LP3986BL-285285 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3986BL-285285 by Texas Instruments

LP3986BL-285285
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
VFBGA, BGA8,3X3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.06 V
Dropout Voltage2-Max
0.1 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PBGA-B8
JESD-609 Code
e0
Length
1.55 mm
Line Regulation-Max
0.0096%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Current2-Max
0.15 A
Output Voltage1-Max
2.9355 V
Output Voltage1-Min
2.7645 V
Output Voltage1-Nom
2.85 V
Output Voltage2-Max
2.9355 V
Output Voltage2-Min
2.7645 V
Output Voltage2-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.995 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
3%
Width
1.55 mm
Want to compare parts?
  1. LP3986BL-285285
    Texas Instruments
    DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8
    VS

Alternate Parts for LP3986BL-285285

This table gives cross-reference parts and alternative options found for LP3986BL-285285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986BL-285285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3986BL-285285/NOPB DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8 Texas Instruments LP3986BL-285285 vs LP3986BL-285285/NOPB
LP3986BL-285285 Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, CMOS, PBGA8 National Semiconductor Corporation LP3986BL-285285 vs LP3986BL-285285
Part Number Description Manufacturer Compare
LP3996SD-2828/NOPB IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3986BL-285285 vs LP3996SD-2828/NOPB
LP3986BL-285285 Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, CMOS, PBGA8 National Semiconductor Corporation LP3986BL-285285 vs LP3986BL-285285
LP3986TLX-2929 IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3986BL-285285 vs LP3986TLX-2929
LP3986BL-2929 Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, CMOS, PBGA8 National Semiconductor Corporation LP3986BL-285285 vs LP3986BL-2929
LP3996SD-2828 IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3986BL-285285 vs LP3996SD-2828
LP3986BLX2929 DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, MICRO, BUMP, SMD-8 Texas Instruments LP3986BL-285285 vs LP3986BLX2929
LP3986TLX-2929/NOPB IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator National Semiconductor Corporation LP3986BL-285285 vs LP3986TLX-2929/NOPB
LP3986BL-285285/NOPB DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8 Texas Instruments LP3986BL-285285 vs LP3986BL-285285/NOPB

Related Parts for LP3986BL-285285

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3986BL-285285 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3986BL-285285 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3986BL-285285 would you like to use for your alert(s)?
  • Please alert me when LP3986BL-285285 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3986BL-285285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3986BL-285285 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3986BL-285285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3986BL-285285.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3986BL-285285 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: