-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29758 |
|
$0.3675 / $0.4323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3986TL-285285/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3986TL-285285/NOPB
Texas Instruments
Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.56 mm | |
Line Regulation-Max | 0.0096% | |
Load Regulation-Max | 0.042465% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 2.9355 V | |
Output Voltage2-Min | 2.7645 V | |
Output Voltage2-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.56 mm |
This table gives cross-reference parts and alternative options found for LP3986TL-285285/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986TL-285285/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3986TL-285285/NOPB | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP3986TL-285285/NOPB vs LP3986TL-285285/NOPB |
LP3986TLX285285/NOPB | 300-mA, dual-channel adjustable ultra-low-dropout voltage regulator with enable 8-DSBGA | Texas Instruments | LP3986TL-285285/NOPB vs LP3986TLX285285/NOPB |
LP3986TL-285285 | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP3986TL-285285/NOPB vs LP3986TL-285285 |
LP3986TLX285285 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 | Texas Instruments | LP3986TL-285285/NOPB vs LP3986TLX285285 |