Part Details for LP3990SD-1.5 by National Semiconductor Corporation
Overview of LP3990SD-1.5 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3990SD-1.5
LP3990SD-1.5 CAD Models
LP3990SD-1.5 Part Data Attributes
|
LP3990SD-1.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3990SD-1.5
National Semiconductor Corporation
IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.00525% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3990SD-1.5
This table gives cross-reference parts and alternative options found for LP3990SD-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3990SD-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3990SDX-1.5 | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5 vs LP3990SDX-1.5 |
LP3990SDX-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5 vs LP3990SDX-1.5/NOPB |
LP3990SDX-1.5 | 1.5V FIXED POSITIVE REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP3990SD-1.5 vs LP3990SDX-1.5 |
LP3990SD-1.5 | 1.5V FIXED POSITIVE REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP3990SD-1.5 vs LP3990SD-1.5 |
LP3990SD-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5 vs LP3990SD-1.5/NOPB |