Part Details for LP3990TL-0.8 by Texas Instruments
Overview of LP3990TL-0.8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for LP3990TL-0.8
LP3990TL-0.8 CAD Models
LP3990TL-0.8 Part Data Attributes
|
LP3990TL-0.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3990TL-0.8
Texas Instruments
0.8V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1 X 1.30 MM, MICRO, SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e0 | |
Length | 1.294 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 0.82 V | |
Output Voltage1-Min | 0.78 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.014 mm |
Alternate Parts for LP3990TL-0.8
This table gives cross-reference parts and alternative options found for LP3990TL-0.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3990TL-0.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3990TLX-0.8 | 0.8V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4 | Texas Instruments | LP3990TL-0.8 vs LP3990TLX-0.8 |
LP3990TLX-0.8/NOPB | IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990TL-0.8 vs LP3990TLX-0.8/NOPB |
LP3990TLX-0.8 | IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990TL-0.8 vs LP3990TLX-0.8 |
LP3990TL-0.8/NOPB | IC VREG 0.8 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990TL-0.8 vs LP3990TL-0.8/NOPB |