-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5V FIXED POSITIVE REGULATOR, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3992IMF-1.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3992IMF-1.5
Texas Instruments
1.5V FIXED POSITIVE REGULATOR, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
This table gives cross-reference parts and alternative options found for LP3992IMF-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3992IMF-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3992IMFX-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3992IMF-1.5 vs LP3992IMFX-1.5/NOPB |
LP3992IMFX-1.5 | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3992IMF-1.5 vs LP3992IMFX-1.5 |