LP3999ITLX-1.5
Description: IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator

Overview of LP3999ITLX-1.5 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LP3999ITLX-1.5 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3999ITLX-1.5 by National Semiconductor Corporation

LP3999ITLX-1.5
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
MICRO, SMD-5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PBGA-B5
JESD-609 Code
e0
Length
1.438 mm
Line Regulation-Max
0.00525%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.575 V
Output Voltage1-Min
1.425 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA5,3X3,17/10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.675 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
Width
1.006 mm
Want to compare parts?
  1. LP3999ITLX-1.5
    National Semiconductor Corporation
    IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for LP3999ITLX-1.5

This table gives cross-reference parts and alternative options found for LP3999ITLX-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3999ITLX-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3999ITLX-1.5/NOPB IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, PBGA5, LEAD-FREE, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3999ITLX-1.5 vs LP3999ITLX-1.5/NOPB
Part Number Description Manufacturer Compare
LD3985J15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 1.57 X 1.22 MM, LEAD FREE, FLIP-CHIP, 5 PIN STMicroelectronics LP3999ITLX-1.5 vs LD3985J15R
FAN2560UC15X Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, CMOS, PBGA5, 0.96 X 1.33 MM, GREEN, WLCSP-5 Fairchild Semiconductor Corporation LP3999ITLX-1.5 vs FAN2560UC15X
LP3999ITLX-1.5/NOPB IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, PBGA5, LEAD-FREE, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP3999ITLX-1.5 vs LP3999ITLX-1.5/NOPB

Related Parts for LP3999ITLX-1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3999ITLX-1.5 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3999ITLX-1.5 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP3999ITLX-1.5 would you like to use for your alert(s)?
  • Please alert me when LP3999ITLX-1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3999ITLX-1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3999ITLX-1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3999ITLX-1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3999ITLX-1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3999ITLX-1.5 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: