Part Details for LP40-300B14 by Pulse Electronics Corporation
Results Overview of LP40-300B14 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP40-300B14 Information
LP40-300B14 by Pulse Electronics Corporation is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for LP40-300B14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP40-300B14-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
000000000001042824
|
Sager | Power Transformers THT Open-Style PC Mount LowPrfl | 0 |
|
Buy Now |
Part Details for LP40-300B14
LP40-300B14 CAD Models
LP40-300B14 Part Data Attributes
|
|
LP40-300B14
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LP40-300B14
Pulse Electronics Corporation
Split Bobbin Power Transformer
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Approvals | Ul; Csa | |
| Center Tap Feature 1 | No | |
| Center Tap Feature 2 | No | |
| Height | 27.051 Mm | |
| Isolation Voltage | 1500 V | |
| Length | 63.5 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Number of Secondary Winding | 2 | |
| Output Current 1 | 0.3 A | |
| Output Current 2 | 0.3 A | |
| Output Voltage 1 | 20 V | |
| Output Voltage 2 | 20 V | |
| Primary Rating | Dual 115v | |
| Surface Mount | No | |
| Transformer Type | Split Bobbin Power Transformer | |
| Width | 50.8 Mm |