Part Details for LP5-R2G22W by OTTO Engineering Inc
Results Overview of LP5-R2G22W by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5-R2G22W Information
LP5-R2G22W by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LP5-R2G22W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
999-LP5-R2G22W
|
Mouser Electronics | Pushbutton Switches - Industrial Alternate Action 5A SPST, SPDT RoHS: Compliant | 0 |
|
$38.4900 / $49.6500 | Order Now |
|
|
Onlinecomponents.com | Illuminated, Alternate Action Pushbutton Switch COO: United States RoHS: Compliant | 0 |
|
$32.6400 / $48.8800 | Buy Now |
|
DISTI #
000000000001595012
|
Sager | ILLUMINATED, ALTERNATE ACTION PUSHBUTTON SWITCH Min Qty: 1 | 0 |
|
$32.2200 / $48.8800 | Buy Now |
US Tariff Estimator: LP5-R2G22W by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP5-R2G22W Part Data Attributes
|
|
LP5-R2G22W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP5-R2G22W
OTTO Engineering Inc
Pushbutton Switch, SPDT, Alternate, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.33 | |
| Actuator Type | Raised Dome | |
| Body Height | 29.9 Mm | |
| Body Length or Diameter | 14.48 Mm | |
| Contact (AC) Max Rating R Load | 5a@115vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| Illumination | Red Led | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount-Threaded | |
| Operating Force-Max | 15.57 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip64 | |
| Surface Mount | No | |
| Switch Action | Alternate | |
| Switch Function | Spdt | |
| Switch Type | Pushbutton Switch | |
| Terminal Finish | Silver | |
| Termination Type | Quick Connect |