Part Details for LP5-R4D22R by OTTO Engineering Inc
Results Overview of LP5-R4D22R by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5-R4D22R Information
LP5-R4D22R by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: LP5-R4D22R by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP5-R4D22R Part Data Attributes
|
|
LP5-R4D22R
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP5-R4D22R
OTTO Engineering Inc
Special Switch, SPDT, 5A, 28VDC, Quick Connect Terminal, Panel Mount
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Angle | ||
| Actuator Color | Red | |
| Actuator Material | Thermoplastic | |
| Actuator Travel | 4.572 Mm | |
| Actuator Type | Pushbutton | |
| Body Height | 29.8958 Mm | |
| Body Length or Diameter | 14.3002 Mm | |
| Contact (AC) Max Rating R Load | 3a@115vac | |
| Contact Current(AC)-Max | 3 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1050vrms V | |
| Electrical Life | 200000 Cycle(S) | |
| Housing Material | Aluminum Alloy | |
| Illumination | Led | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Surface Mount | No | |
| Switch Function | Spdt | |
| Terminal Length | 0.38 Inch | |
| Termination Type | Quick Connect |