Part Details for LP55271TLX/NOPB by Texas Instruments
Results Overview of LP55271TLX/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP55271TLX/NOPB Information
LP55271TLX/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LP55271TLX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP55271TLX/NOPB-ND
|
DigiKey | IC LED DRIVER RGLTR 1.7A 30DSBGA Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8443 / $0.8717 | Buy Now |
|
|
Vyrian | LED Driver, PBGA30 | 6065 |
|
RFQ |
US Tariff Estimator: LP55271TLX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP55271TLX/NOPB Part Data Attributes
|
|
LP55271TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP55271TLX/NOPB
Texas Instruments
LED Driver, PBGA30
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Microsmd-30 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PBGA-B30 | |
| JESD-609 Code | e1 | |
| Length | 2.97 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 5 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA30,5X6,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Current-Max | 0.85 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.6 V | |
| Supply Voltage-Nom | 3.6 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3.6 V | |
| Supply Voltage1-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.54 Mm | |
| fmax-Min | 0.02 Mhz |