Part Details for LP5899DRRR by Texas Instruments
Results Overview of LP5899DRRR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5899DRRR Information
LP5899DRRR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LP5899DRRR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LP5899DRRRCT-ND
|
DigiKey | BRIDGE BETWEEN SPI AND LP589X DI Min Qty: 1 Container: Cut Tape |
1780 Cut Tape |
|
$0.8216 / $1.5600 | Buy Now |
|
DISTI #
296-LP5899DRRRDKR-ND
|
DigiKey | BRIDGE BETWEEN SPI AND LP589X DI Min Qty: 1 Container: Digi-Reel |
1780 Digi-Reel® |
|
$0.8216 / $1.5600 | Buy Now |
|
DISTI #
296-LP5899DRRRTR-ND
|
DigiKey | BRIDGE BETWEEN SPI AND LP589X DI Min Qty: 3000 Container: Tape & Reel |
1780 Tape & Reel |
|
$0.7434 / $0.7683 | Buy Now |
|
DISTI #
595-LP5899DRRR
|
Mouser Electronics | LED Display Drivers Bridge between SPI a nd LP589x display L RoHS: Compliant | 3000 |
|
$0.7510 / $1.5600 | Buy Now |
US Tariff Estimator: LP5899DRRR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP5899DRRR Part Data Attributes
|
|
LP5899DRRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5899DRRR
Texas Instruments
LED Driver, 96-Segment, PDSO12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-N12 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 96 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| fmax-Min | 20 Mhz |