Part Details for LP750SOT89-1 by Filtronic plc
Overview of LP750SOT89-1 by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LP750SOT89-1
LP750SOT89-1 CAD Models
LP750SOT89-1 Part Data Attributes
|
LP750SOT89-1
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
LP750SOT89-1
Filtronic plc
RF Power Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, High Electron Mobility FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 7 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |