Part Details for LP8345CLDX-ADJ/NOPB by Texas Instruments
Overview of LP8345CLDX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for LP8345CLDX-ADJ/NOPB
LP8345CLDX-ADJ/NOPB CAD Models
LP8345CLDX-ADJ/NOPB Part Data Attributes
|
LP8345CLDX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8345CLDX-ADJ/NOPB
Texas Instruments
ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.13,38 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.29 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max(%) | 1.6% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.92 mm |
Alternate Parts for LP8345CLDX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP8345CLDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8345CLDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8345ILD-ADJ/NOPB | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6, Adjustable Positive Single Output LDO Regulator | Texas Instruments | LP8345CLDX-ADJ/NOPB vs LP8345ILD-ADJ/NOPB |
LP8345CLD-ADJ/NOPB | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 | Texas Instruments | LP8345CLDX-ADJ/NOPB vs LP8345CLD-ADJ/NOPB |
LP8345CLD-ADJ | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLDX-ADJ/NOPB vs LP8345CLD-ADJ |
LP8345ILDX-ADJ/NOPB | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 | Texas Instruments | LP8345CLDX-ADJ/NOPB vs LP8345ILDX-ADJ/NOPB |
LP8345CLD-ADJ | Adjustable Positive LDO Regulator, 1.25V Min, 9.5V Max, 0.5V Dropout, CMOS | National Semiconductor Corporation | LP8345CLDX-ADJ/NOPB vs LP8345CLD-ADJ |
LP8345ILD-ADJ | Adjustable Positive LDO Regulator, 1.25V Min, 9.5V Max, 0.5V Dropout, CMOS | National Semiconductor Corporation | LP8345CLDX-ADJ/NOPB vs LP8345ILD-ADJ |
LP8345CLD-ADJ/NOPB | Adjustable Positive LDO Regulator, 1.25V Min, 9.5V Max, 0.5V Dropout, CMOS | National Semiconductor Corporation | LP8345CLDX-ADJ/NOPB vs LP8345CLD-ADJ/NOPB |
LP8345ILDX-ADJ | Adjustable Positive LDO Regulator, 1.25V Min, 9.5V Max, 0.5V Dropout, CMOS | National Semiconductor Corporation | LP8345CLDX-ADJ/NOPB vs LP8345ILDX-ADJ |
LP8345ILDX-ADJ | ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP8345CLDX-ADJ/NOPB vs LP8345ILDX-ADJ |