| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP8556TME-E07 | Texas Instruments | Check for Price | LED Driver, 12-Segment, PBGA20 | LP8556TMX-E07 vs LP8556TME-E07 |
Part Details for LP8556TMX-E07 by Texas Instruments
Results Overview of LP8556TMX-E07 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
LP8556TMX-E07 Information
LP8556TMX-E07 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LP8556TMX-E07
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, 12-Segment, PBGA20 | 6831 |
|
RFQ |
US Tariff Estimator: LP8556TMX-E07 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP8556TMX-E07 Part Data Attributes
|
|
LP8556TMX-E07
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8556TMX-E07
Texas Instruments
LED Driver, 12-Segment, PBGA20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PBGA-B20 | |
| Length | 2.376 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 12 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA20,4X5,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Seated Height-Max | 0.675 Mm | |
| Supply Current-Max | 3.65 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 1.62 V | |
| Supply Voltage1-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.715 Mm |
Alternate Parts for LP8556TMX-E07
This table gives cross-reference parts and alternative options found for LP8556TMX-E07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556TMX-E07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP8556TME-E07 | Texas Instruments | Check for Price | LED Driver, 12-Segment, PBGA20 | LP8556TMX-E07 vs LP8556TME-E07 |