Part Details for LP875701ARNFRQ1 by Texas Instruments
Overview of LP875701ARNFRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP875701ARNFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP875701ARNFRQ1TR-ND
|
DigiKey | IC REG BUCK 1V 10A QUAD 26VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4965 | Buy Now |
DISTI #
595-LP875701ARNFRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive multiphase 1-V, 10-A buck converter for Mobileye EyeQ4 26-VQFN-HR -40 to 125 RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
|
Ameya Holding Limited | 11454 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK/LNR | 3490 |
|
$87.3140 / $104.1050 | Buy Now |
Part Details for LP875701ARNFRQ1
LP875701ARNFRQ1 CAD Models
LP875701ARNFRQ1 Part Data Attributes:
|
LP875701ARNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP875701ARNFRQ1
Texas Instruments
Automotive multiphase 1-V, 10-A buck converter for Mobileye EyeQ4 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-15 | |
Additional Feature | OUTPUT VOLTAGE= 0.985V TO 1.015V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 1.015 V | |
Output Voltage-Min | 0.985 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LP875701ARNFRQ1
This table gives cross-reference parts and alternative options found for LP875701ARNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP875701ARNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP875620RNFTQ1 | Automotive multiphase 12A + 4A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP875701ARNFRQ1 vs LP875620RNFTQ1 |
ISL78235AARZ-T | 5A Automotive Synchronous Buck Regulator, WFQFN, /Reel | Renesas Electronics Corporation | LP875701ARNFRQ1 vs ISL78235AARZ-T |
ISL78235AARZ | 5A Automotive Synchronous Buck Regulator, WFQFN, /Tube | Renesas Electronics Corporation | LP875701ARNFRQ1 vs ISL78235AARZ |
ISL78235ARZ | 5A Automotive Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | LP875701ARNFRQ1 vs ISL78235ARZ |
ISL78235ARZ-T | 5A Automotive Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | LP875701ARNFRQ1 vs ISL78235ARZ-T |
ISL78235ARZ-TR5668 | Automotive 5A Synchronous Buck Regulator, TQFN, / | Renesas Electronics Corporation | LP875701ARNFRQ1 vs ISL78235ARZ-TR5668 |
ISL78235ARZ-T13 | Switching Regulator | Renesas Electronics Corporation | LP875701ARNFRQ1 vs ISL78235ARZ-T13 |
LP875620RNFRQ1 | Automotive multiphase 12A + 4A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP875701ARNFRQ1 vs LP875620RNFRQ1 |
LP875761ARNFTQ1 | Four-phase 3-Mhz 1-V 16-A DC/DC buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP875701ARNFRQ1 vs LP875761ARNFTQ1 |