-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP877020RHBRQ1CT-ND
|
DigiKey | BOOST AND DUAL BUCK REGULATOR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
595-LP877020RHBRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Dual buck converter and 5-V , boost with diagnostic functions 32-VQFN -40 to 125 RoHS: Compliant | 3113 |
|
$2.4500 / $4.9000 | Buy Now |
|
Ameya Holding Limited | 20970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP877020RHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP877020RHBRQ1
Texas Instruments
Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LP877020RHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP877020RHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2503ACPZ-2.8-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | LP877020RHBRQ1 vs ADP2503ACPZ-2.8-R7 |
ADP2503ACPZ-4.2-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | LP877020RHBRQ1 vs ADP2503ACPZ-4.2-R7 |
ADP2503ACPZ-3.3-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | LP877020RHBRQ1 vs ADP2503ACPZ-3.3-R7 |
ADP2503ACPZ-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | LP877020RHBRQ1 vs ADP2503ACPZ-R7 |
ADP2503ACPZ-5.0-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | LP877020RHBRQ1 vs ADP2503ACPZ-5.0-R7 |
TPS63036YFGT | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125 | Texas Instruments | LP877020RHBRQ1 vs TPS63036YFGT |
ADP2503ACPZ-4.5-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | LP877020RHBRQ1 vs ADP2503ACPZ-4.5-R7 |
LP87702KRHBT | Dual buck converter and 5-V boost with diagnostic functions for industrial radar 32-VQFN -40 to 105 | Texas Instruments | LP877020RHBRQ1 vs LP87702KRHBT |
ADP2503ACPZ-5.0-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | LP877020RHBRQ1 vs ADP2503ACPZ-5.0-R7 |
LP87702KRHBTQ1 | Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125 | Texas Instruments | LP877020RHBRQ1 vs LP87702KRHBTQ1 |