Part Details for ADP2503ACPZ-R7 by Rochester Electronics LLC
Overview of ADP2503ACPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP2503ACPZ-R7
ADP2503ACPZ-R7 CAD Models
ADP2503ACPZ-R7 Part Data Attributes
|
ADP2503ACPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP2503ACPZ-R7
Rochester Electronics LLC
1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADP2503ACPZ-R7
This table gives cross-reference parts and alternative options found for ADP2503ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2503ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP877020RHBRQ1 | Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125 | Texas Instruments | ADP2503ACPZ-R7 vs LP877020RHBRQ1 |
ADP2503ACPZ-3.5-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2503ACPZ-R7 vs ADP2503ACPZ-3.5-R7 |
TPS63036YFG | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | ADP2503ACPZ-R7 vs TPS63036YFG |
ADP2503ACPZ-3.3-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2503ACPZ-R7 vs ADP2503ACPZ-3.3-R7 |
TPS63036YFGR | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125 | Texas Instruments | ADP2503ACPZ-R7 vs TPS63036YFGR |
LP87702KRHBT | Dual buck converter and 5-V boost with diagnostic functions for industrial radar 32-VQFN -40 to 105 | Texas Instruments | ADP2503ACPZ-R7 vs LP87702KRHBT |
TPS63036YFGT | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125 | Texas Instruments | ADP2503ACPZ-R7 vs TPS63036YFGT |
LP87702KRHBR | Dual buck converter and 5-V boost with diagnostic functions for industrial radar 32-VQFN -40 to 105 | Texas Instruments | ADP2503ACPZ-R7 vs LP87702KRHBR |
ADP2503ACPZ-2.8-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2503ACPZ-R7 vs ADP2503ACPZ-2.8-R7 |
ADP2503ACPZ-3.5-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2503ACPZ-R7 vs ADP2503ACPZ-3.5-R7 |