-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-noise, high-accuracy, dual-channel low-dropout voltage regulator with enable 6-DSBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP8900TLE-AAAH/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.7V 200MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3625 / $0.9700 | Buy Now |
DISTI #
926-LP8900TLEAAAHNPB
|
Mouser Electronics | Linear Voltage Regulators 200-mA, low-noise, high-accuracy, dual-channel low-dropout voltage regulator with enable 6-DSBGA RoHS: Compliant | 0 |
|
$0.3320 / $0.8600 | Order Now |
|
Rochester Electronics | LP8900 200-mA Ultra-Low-Noise Dual LDO for RF and Analog Circuits RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.1983 / $0.2333 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.7V 0.2A 6DSBGA | 13500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8900TLE-AAAH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8900TLE-AAAH/NOPB
Texas Instruments
200-mA, low-noise, high-accuracy, dual-channel low-dropout voltage regulator with enable 6-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.10 MM, GREEN, MICRO, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.463 mm | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.76 V | |
Output Voltage1-Min | 2.639 V | |
Output Voltage1-Nom | 2.7 V | |
Output Voltage2-Max | 2.76 V | |
Output Voltage2-Min | 2.639 V | |
Output Voltage2-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.25% | |
Width | 1.057 mm |
This table gives cross-reference parts and alternative options found for LP8900TLE-AAAH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8900TLE-AAAH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8900TLX-AAAH/NOPB | Ultra Low Noise, Dual 200mA Linear Regulator for RF/Analog Circuits 6-DSBGA -40 to 125 | Texas Instruments | LP8900TLE-AAAH/NOPB vs LP8900TLX-AAAH/NOPB |
LP8900TLE-AAAH/NOPB | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP8900TLE-AAAH/NOPB vs LP8900TLE-AAAH/NOPB |