Part Details for LPC1101LVUKZ by NXP Semiconductors
Overview of LPC1101LVUKZ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC1101LVUKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8406
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Reel Rohs Compliant: Yes |Nxp LPC1101LVUKZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.4200 | Buy Now |
DISTI #
2832-LPC1101LVUKZTR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 25WLCSP Min Qty: 118 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
56970 In Stock |
|
$2.1500 | Buy Now |
DISTI #
2156-LPC1101LVUKZ-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 25WLCSP Min Qty: 118 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5807 In Stock |
|
$2.5600 | Buy Now |
DISTI #
LPC1101LVUKZ-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 25WLCSP Min Qty: 118 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4837 | Buy Now |
DISTI #
LPC1101LVUKZ
|
Avnet Americas | MCU 32-bit LPC1100LV ARM Cortex M0 RISC 32KB Flash 1.8V 25-Pin WLCSP - Tape and Reel (Alt: LPC1101LVUKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0097 / $2.2188 | Buy Now |
|
Rochester Electronics | LPC1101 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Obsolete Min Qty: 1 | 5807 |
|
$2.1900 / $2.5800 | Buy Now |
DISTI #
LPC1101LVUKZ
|
Avnet Silica | MCU 32-bit LPC1100LV ARM Cortex M0 RISC 32KB Flash 1.8V 25-Pin WLCSP (Alt: LPC1101LVUKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 56970 |
|
$1.6100 | RFQ |
Part Details for LPC1101LVUKZ
LPC1101LVUKZ CAD Models
LPC1101LVUKZ Part Data Attributes
|
LPC1101LVUKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1101LVUKZ
NXP Semiconductors
LPC1101LVUK - 32kB flash, 2kB SRAM, ADC,WLCSP package
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 2.17 X 2.32 MM, 0.56 MM HEIGHT, WLCSP-25 | |
Manufacturer Package Code | WLCSP25_217x232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B25 | |
Length | 2.32 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 25 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.615 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |