Part Details for LPC11U22FBD48/30QL by NXP Semiconductors
Overview of LPC11U22FBD48/30QL by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC11U22FBD48/30QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6472
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC11U22FBD48/30QL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.4400 | Buy Now |
DISTI #
2156-LPC11U22FBD48/30QL-ND
|
DigiKey | LPC11U22 - Scalable 32-bit Micro Min Qty: 117 Container: Bulk MARKETPLACE PRODUCT |
252 In Stock |
|
$2.5700 | Buy Now |
DISTI #
568-15002-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
242 In Stock |
|
$2.2536 / $6.0400 | Buy Now |
DISTI #
LPC11U22FBD48/30QL
|
Avnet Americas | MCU 32-Bit LPC11U2x ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC11U22FBD48/30QL) RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 252 Partner Stock |
|
RFQ | |
DISTI #
LPC11U22FBD48/30QL
|
Avnet Americas | MCU 32-Bit LPC11U2x ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC11U22FBD48/30QL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9523 | Buy Now |
DISTI #
771-LPC11U22FBD4830Q
|
Mouser Electronics | ARM Microcontrollers - MCU 16kB flash, 6kB SRAM RoHS: Compliant | 0 |
|
$2.2500 / $5.7200 | Order Now |
|
Future Electronics | LPC11xx Series 16 kB Flash 8 kB RAM 50 MHz SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.1100 | Buy Now |
|
Rochester Electronics | LPC11U22 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.2000 / $2.5900 | Buy Now |
DISTI #
LPC11U22FBD48/30QL
|
Avnet Silica | MCU 32-Bit LPC11U2x ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC11U22FBD48/30QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11U22FBD48/30QL
|
EBV Elektronik | MCU 32-Bit LPC11U2x ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC11U22FBD48/30QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC11U22FBD48/30QL
LPC11U22FBD48/30QL CAD Models
LPC11U22FBD48/30QL Part Data Attributes
|
LPC11U22FBD48/30QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11U22FBD48/30QL
NXP Semiconductors
LPC11U22FBD48 - 16kB flash, 6kB SRAM, LQFP48 package QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |