Part Details for LPC1313FHN33 by NXP Semiconductors
Overview of LPC1313FHN33 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1313FHN33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
LPC1313FHN33
|
TME | IC: ARM microcontroller, 4kBSRAM,32kBFLASH, QFN32, 2÷3.6VDC Min Qty: 1 | 0 |
|
$2.1000 / $2.8900 | RFQ |
|
ComSIT USA | 32-BIT ARM CORTEX-M3 MICROCONTROLLER Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC33 RoHS: Compliant | Europe - 200 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 1500 |
|
RFQ | |
|
Win Source Electronics | 32-bit ARM Cortex-M3 microcontroller, up to 32 kB flash and 8 kB SRAM, USB device | 1600 |
|
$23.1350 / $29.1050 | Buy Now |
Part Details for LPC1313FHN33
LPC1313FHN33 CAD Models
LPC1313FHN33 Part Data Attributes
|
LPC1313FHN33
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1313FHN33
NXP Semiconductors
32-BIT, FLASH, 72MHz, MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 33 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LPC1313FHN33
This table gives cross-reference parts and alternative options found for LPC1313FHN33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1313FHN33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1343FHN33 | 32-BIT, FLASH, 72MHz, MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | NXP Semiconductors | LPC1313FHN33 vs LPC1343FHN33 |
LPC1342FHN33 | 32-BIT, FLASH, 72MHz, MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | NXP Semiconductors | LPC1313FHN33 vs LPC1342FHN33 |