Part Details for LPC1754FBD80 by NXP Semiconductors
Overview of LPC1754FBD80 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1754FBD80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
LPC1754FBD80
|
TME | IC: ARM microcontroller, 32kBSRAM,128kBFLASH, LQFP80, 2.4÷3.6VDC Min Qty: 1 | 240 |
|
$34.8000 / $39.6200 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1595 |
|
$4.8300 / $6.6900 | Buy Now |
|
Sense Electronic Company Limited | LQFP80 | 3621 |
|
RFQ | |
|
Win Source Electronics | 32-bit ARM Cortex-M3 microcontroller, / MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP | 32222 |
|
$6.2610 / $7.6310 | Buy Now |
Part Details for LPC1754FBD80
LPC1754FBD80 CAD Models
LPC1754FBD80 Part Data Attributes
|
LPC1754FBD80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1754FBD80
NXP Semiconductors
IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1754FBD80
This table gives cross-reference parts and alternative options found for LPC1754FBD80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1754FBD80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1754FBD80K | RISC Microcontroller | NXP Semiconductors | LPC1754FBD80 vs LPC1754FBD80K |
935287913557 | RISC Microcontroller | NXP Semiconductors | LPC1754FBD80 vs 935287913557 |
LPC1754FBD80,518 | LPC1754FBD80 - 128kB flash, 32kB SRAM, USB, LQFP80 package QFP 80-Pin | NXP Semiconductors | LPC1754FBD80 vs LPC1754FBD80,518 |