Part Details for LPC1754FBD80K by NXP Semiconductors
Overview of LPC1754FBD80K by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1754FBD80K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0355
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-80 Rohs Compliant: Yes |Nxp LPC1754FBD80K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$8.5200 / $13.8500 | Buy Now |
DISTI #
64AH3862
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/Tray Rohs Compliant: Yes |Nxp LPC1754FBD80K Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 | Buy Now |
DISTI #
568-LPC1754FBD80K-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
590 In Stock |
|
$6.0278 / $9.3700 | Buy Now |
DISTI #
LPC1754FBD80K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 128K-Bytes Flash 2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: LPC1754FBD80K) Min Qty: 595 Package Multiple: 595 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8831 / $6.7511 | Buy Now |
DISTI #
771-LPC1754FBD80K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 2579 |
|
$7.9300 / $13.3200 | Buy Now |
|
Future Electronics | LPC17xx Series 128 kB Flash 32kB RAM SMT 32-Bit-Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 3682Tray |
|
$6.6200 / $6.9100 | Buy Now |
DISTI #
71240288
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 1190 |
|
$7.5250 / $14.0000 | Buy Now |
|
Rochester Electronics | LPC1754 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 6540 |
|
$6.5800 / $7.7400 | Buy Now |
DISTI #
LPC1754FBD80K
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M3 RISC 128K-Bytes Flash 2.5V/3.3V 80-Pin LQFP Tray (Alt: LPC1754FBD80K) RoHS: Compliant Min Qty: 595 Package Multiple: 595 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101863882
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 1190 |
|
$6.0200 / $11.2000 | Buy Now |
Part Details for LPC1754FBD80K
LPC1754FBD80K CAD Models
LPC1754FBD80K Part Data Attributes
|
LPC1754FBD80K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1754FBD80K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1754FBD80K
This table gives cross-reference parts and alternative options found for LPC1754FBD80K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1754FBD80K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1754FBD80 | IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN, Microcontroller | NXP Semiconductors | LPC1754FBD80K vs LPC1754FBD80 |
935287913557 | RISC Microcontroller | NXP Semiconductors | LPC1754FBD80K vs 935287913557 |
LPC1754FBD80,518 | LPC1754FBD80 - 128kB flash, 32kB SRAM, USB, LQFP80 package QFP 80-Pin | NXP Semiconductors | LPC1754FBD80K vs LPC1754FBD80,518 |