Part Details for LPC1768UK by NXP Semiconductors
Overview of LPC1768UK by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LPC1768UK
LPC1768UK CAD Models
LPC1768UK Part Data Attributes
|
LPC1768UK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1768UK
NXP Semiconductors
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5.07 mm | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.07 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |