Part Details for LPC1776FBD208 by NXP Semiconductors
Overview of LPC1776FBD208 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1776FBD208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 32-BIT ARM CORTEX-M3 MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP208 RoHS: Compliant | Europe - 45 |
|
RFQ |
Part Details for LPC1776FBD208
LPC1776FBD208 CAD Models
LPC1776FBD208 Part Data Attributes:
|
LPC1776FBD208
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1776FBD208
NXP Semiconductors
IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1776FBD208
This table gives cross-reference parts and alternative options found for LPC1776FBD208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1776FBD208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1778FET208,551 | LPC1778FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, TFBGA208 package BGA 208-Pin | NXP Semiconductors | LPC1776FBD208 vs LPC1778FET208,551 |
LPC1786FBD208 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | NXP Semiconductors | LPC1776FBD208 vs LPC1786FBD208 |
LPC1785FBD208 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | NXP Semiconductors | LPC1776FBD208 vs LPC1785FBD208 |
LPC1787FBD208 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | NXP Semiconductors | LPC1776FBD208 vs LPC1787FBD208 |
LPC1788FET208,551 | LPC1788FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, LCD, TFBGA208 package BGA 208-Pin | NXP Semiconductors | LPC1776FBD208 vs LPC1788FET208,551 |
LPC1788FBD208K | RISC Microcontroller | NXP Semiconductors | LPC1776FBD208 vs LPC1788FBD208K |
935291861557 | RISC Microcontroller | NXP Semiconductors | LPC1776FBD208 vs 935291861557 |
LPC1778FET208 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA208, 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208, Microcontroller | NXP Semiconductors | LPC1776FBD208 vs LPC1778FET208 |