-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1778FBD144 - 512kB flash, 96kB SRAM, Ethernet, USB, LQFP144 package QFP 144-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4091
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-144, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Nxp LPC1778FBD144,551 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
568-7571-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.9400 / $9.0900 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray | 30200 |
|
RFQ | |
|
Chips Pulse Industry Limited | 32-Bit FLASH ARM Cortex-M3 120MHz 2.4V ~ 3.6V LQFP-144_20x20x05P NXP MCU RoHS Purchase Online, Ship Immediately | 58 |
|
$7.9536 / $9.6832 | Buy Now |
|
Perfect Parts Corporation | 37812 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1778FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1778FBD144,551
NXP Semiconductors
LPC1778FBD144 - 512kB flash, 96kB SRAM, Ethernet, USB, LQFP144 package QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1778FBD144,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1778FBD144,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1778FBD144K | RISC Microcontroller | NXP Semiconductors | LPC1778FBD144,551 vs LPC1778FBD144K |
LPC1778FBD144 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC1778FBD144,551 vs LPC1778FBD144 |